
EKZE100ETD101ME11D | |
|---|---|
DigiKey Part Number | 565-EKZE100ETD101ME11DTR-ND - Tape & Reel (TR) 565-EKZE100ETD101ME11DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE100ETD101ME11D |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 300 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD160ARA101MF61G | Chemi-Con | 0 | 565-HHXD160ARA101MF61GCT-ND | Fr.0.92000 | MFR Recommended |
| 10YXJ100MTA5X11 | Rubycon | 0 | 1189-1526-1-ND | Fr.0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09370 | Fr.187.40 |
| Unit Price without VAT: | Fr.0.09370 |
|---|---|
| Unit Price with VAT: | Fr.0.10129 |

