EKZE350ETD271MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,000
Unit Price: Fr.0.67000
Datasheet

Direct


Nichicon
In Stock: 697
Unit Price: Fr.0.63000
Datasheet

Direct


Nichicon
In Stock: 1,994
Unit Price: Fr.0.54000
Datasheet

Direct


Nichicon
In Stock: 1,990
Unit Price: Fr.0.52000
Datasheet

Upgrade


Nichicon
In Stock: 1,000
Unit Price: Fr.0.68000
Datasheet

Upgrade


Nichicon
In Stock: 90
Unit Price: Fr.0.68000
Datasheet
KZE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350ETD271MH20D

DigiKey Part Number
565-EKZE350ETD271MH20DTR-ND - Tape & Reel (TR)
565-EKZE350ETD271MH20DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKZE350ETD271MH20D
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
625 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes