
EKZH100ELL332MK20S | |
|---|---|
DigiKey Part Number | 565-EKZH100ELL332MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH100ELL332MK20S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH100ELL332MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.17000 | Fr.1.17 |
| 10 | Fr.0.75300 | Fr.7.53 |
| 50 | Fr.0.57920 | Fr.28.96 |
| 100 | Fr.0.52470 | Fr.52.47 |
| 500 | Fr.0.43054 | Fr.215.27 |
| 1,000 | Fr.0.40090 | Fr.400.90 |
| 3,000 | Fr.0.36384 | Fr.1,091.52 |
| 5,000 | Fr.0.35000 | Fr.1,750.00 |
| Unit Price without VAT: | Fr.1.17000 |
|---|---|
| Unit Price with VAT: | Fr.1.26477 |

