
EKZH250ELL332ML25S | |
|---|---|
DigiKey Part Number | 565-EKZH250ELL332ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH250ELL332ML25S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH250ELL332ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7225 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.61000 | Fr.1.61 |
| 10 | Fr.1.05800 | Fr.10.58 |
| 50 | Fr.0.82580 | Fr.41.29 |
| 250 | Fr.0.67428 | Fr.168.57 |
| 500 | Fr.0.62650 | Fr.313.25 |
| 1,000 | Fr.0.58683 | Fr.586.83 |
| 2,500 | Fr.0.54449 | Fr.1,361.23 |
| 5,000 | Fr.0.51871 | Fr.2,593.55 |
| Unit Price without VAT: | Fr.1.61000 |
|---|---|
| Unit Price with VAT: | Fr.1.74041 |

