KZN SERIES 16x33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN350ELL332MMN3S

DigiKey Part Number
565-EKZN350ELL332MMN3S-ND
Manufacturer
Manufacturer Product Number
EKZN350ELL332MMN3S
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.1425 A @ 120 Hz
Ripple Current @ High Frequency
4.19 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.62000Fr.2.62
10Fr.1.76400Fr.17.64
50Fr.1.40680Fr.70.34
250Fr.1.17364Fr.293.41
500Fr.1.10028Fr.550.14
1,000Fr.1.03937Fr.1,039.37
2,500Fr.0.97439Fr.2,435.97
5,000Fr.0.94025Fr.4,701.25
Manufacturers Standard Package
Unit Price without VAT:Fr.2.62000
Unit Price with VAT:Fr.2.83222