
| ELXV101ELL221MK35S | |
|---|---|
| DigiKey Part Number | 565-ELXV101ELL221MK35S-ND | 
| Manufacturer | |
| Manufacturer Product Number | ELXV101ELL221MK35S | 
| Description | CAP ALUM 220UF 20% 100V RADIAL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 100 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 507.5 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
| Impedance | 87 mOhms | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 1.437" (36.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 | 
| 10 | Fr.0.97900 | Fr.9.79 | 
| 50 | Fr.0.76240 | Fr.38.12 | 
| 100 | Fr.0.69380 | Fr.69.38 | 
| 500 | Fr.0.57602 | Fr.288.01 | 
| 1,000 | Fr.0.53892 | Fr.538.92 | 
| 2,500 | Fr.0.49935 | Fr.1,248.38 | 
| 5,000 | Fr.0.47524 | Fr.2,376.20 | 
| Unit Price without VAT: | Fr.1.50000 | 
|---|---|
| Unit Price with VAT: | Fr.1.62150 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland