ELXV250ELL471MJ20S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1,408
Unit Price: Fr.0.57000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,327
Unit Price: Fr.0.62000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 76,750
Unit Price: Fr.0.76000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: Fr.0.30608
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,373
Unit Price: Fr.1.77000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.61330
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.57433
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,313
Unit Price: Fr.1.74000
Datasheet
LXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV250ELL471MJ20S

DigiKey Part Number
565-3358-ND
Manufacturer
Manufacturer Product Number
ELXV250ELL471MJ20S
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
689 mA @ 120 Hz
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Impedance
62 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.32200Fr.3.22
50Fr.0.24040Fr.12.02
100Fr.0.21430Fr.21.43
500Fr.0.16968Fr.84.84
2,000Fr.0.14386Fr.287.72
4,000Fr.0.13411Fr.536.44
6,000Fr.0.12920Fr.775.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131