EMVA500ARA470MF80G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 4,881
Unit Price: Fr.0.50000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 3,725
Unit Price: Fr.0.85000
Datasheet

Direct


KEMET
In Stock: 16,559
Unit Price: Fr.0.43000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,817
Unit Price: Fr.0.49000
Datasheet

Direct


Nichicon
In Stock: 644
Unit Price: Fr.0.42000
Datasheet

Direct


Nichicon
In Stock: 188
Unit Price: Fr.0.58000
Datasheet

Upgrade


Rubycon
In Stock: 3,510
Unit Price: Fr.0.42000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,770
Unit Price: Fr.0.45000
Datasheet

Upgrade


Würth Elektronik
In Stock: 22,569
Unit Price: Fr.0.26000
Datasheet

Upgrade


KEMET
In Stock: 14,991
Unit Price: Fr.0.38000
Datasheet

Upgrade


KEMET
In Stock: 16,808
Unit Price: Fr.0.38000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,453
Unit Price: Fr.0.57000
Datasheet

Upgrade


Nichicon
In Stock: 900
Unit Price: Fr.1.03000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.42000
Datasheet
MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA500ARA470MF80G

DigiKey Part Number
565-EMVA500ARA470MF80GTR-ND - Tape & Reel (TR)
565-EMVA500ARA470MF80GCT-ND - Cut Tape (CT)
565-EMVA500ARA470MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA500ARA470MF80G
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA500ARA470MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
91.8 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes