MVE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE160ARA102MKE0S

DigiKey Part Number
565-2210-2-ND - Tape & Reel (TR)
565-2210-1-ND - Cut Tape (CT)
565-2210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE160ARA102MKE0S
Description
CAP ALUM 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.59000Fr.1.59
10Fr.1.04100Fr.10.41
50Fr.0.81260Fr.40.63
100Fr.0.74040Fr.74.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.66328Fr.165.82
500Fr.0.61626Fr.308.13
750Fr.0.59251Fr.444.38
1,250Fr.0.56605Fr.707.56
1,750Fr.0.55050Fr.963.38
2,500Fr.0.53547Fr.1,338.67
3,000Fr.0.52833Fr.1,584.99
6,000Fr.0.50415Fr.3,024.90
6,250Fr.0.50286Fr.3,142.88
Manufacturers Standard Package
Unit Price without VAT:Fr.1.59000
Unit Price with VAT:Fr.1.71879