EMVE500ARA2R2MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: Fr.0.08172
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 3,940
Unit Price: Fr.0.57000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,975
Unit Price: Fr.0.51000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.14526
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 17,862
Unit Price: Fr.0.64000
Datasheet

Direct


Nichicon
In Stock: 3,315
Unit Price: Fr.0.39000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5,821
Unit Price: Fr.0.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 569
Unit Price: Fr.0.16000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,940
Unit Price: Fr.0.16000
Datasheet

Upgrade


KEMET
In Stock: 36,939
Unit Price: Fr.0.26000
Datasheet

Upgrade


Nichicon
In Stock: 387
Unit Price: Fr.0.26000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 12,805
Unit Price: Fr.0.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,397
Unit Price: Fr.0.29000
Datasheet
MVE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE500ARA2R2MD55G

DigiKey Part Number
565-EMVE500ARA2R2MD55GTR-ND - Tape & Reel (TR)
565-EMVE500ARA2R2MD55GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMVE500ARA2R2MD55G
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes