
EMVE630ARA221MKE0S | |
|---|---|
DigiKey Part Number | 565-2269-2-ND - Tape & Reel (TR) 565-2269-1-ND - Cut Tape (CT) 565-2269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE630ARA221MKE0S |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE630ARA221MKE0S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY630ARA221MKE0S | Chemi-Con | 2,920 | 565-2504-1-ND | Fr.1.85000 | Direct |
| AFK227M63H32T-F | Cornell Dubilier Knowles | 2,083 | 338-2175-1-ND | Fr.2.58000 | Direct |
| EEE-FK1J221AQ | Panasonic Industry | 1 | PCE4853CT-ND | Fr.1.33000 | Direct |
| EEE-TK1J221AQ | Panasonic Industry | 475 | PCE4905CT-ND | Fr.1.67000 | Upgrade |
| EEV-TG1J221Q | Panasonic Industry | 355 | PCE3661CT-ND | Fr.1.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.05000 | Fr.2.05 |
| 10 | Fr.1.36000 | Fr.13.60 |
| 50 | Fr.1.07300 | Fr.53.65 |
| 100 | Fr.0.98220 | Fr.98.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.88524 | Fr.221.31 |
| 500 | Fr.0.82616 | Fr.413.08 |
| 750 | Fr.0.79635 | Fr.597.26 |
| 1,250 | Fr.0.76310 | Fr.953.88 |
| 1,750 | Fr.0.74357 | Fr.1,301.25 |
| 2,500 | Fr.0.72470 | Fr.1,811.75 |
| Unit Price without VAT: | Fr.2.05000 |
|---|---|
| Unit Price with VAT: | Fr.2.21605 |

