
EMVY100ARA222MKG5S | |
|---|---|
DigiKey Part Number | 565-EMVY100ARA222MKG5STR-ND - Tape & Reel (TR) 565-EMVY100ARA222MKG5SCT-ND - Cut Tape (CT) 565-EMVY100ARA222MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY100ARA222MKG5S |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 712.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.25000 | Fr.1.25 |
| 10 | Fr.0.80600 | Fr.8.06 |
| 50 | Fr.0.62340 | Fr.31.17 |
| 100 | Fr.0.56540 | Fr.56.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.51710 | Fr.103.42 |
| 400 | Fr.0.47695 | Fr.190.78 |
| 600 | Fr.0.45668 | Fr.274.01 |
| 1,000 | Fr.0.43408 | Fr.434.08 |
| 1,400 | Fr.0.42080 | Fr.589.12 |
| 2,000 | Fr.0.40797 | Fr.815.94 |
| 2,400 | Fr.0.40187 | Fr.964.49 |
| 4,800 | Fr.0.38121 | Fr.1,829.81 |
| 5,000 | Fr.0.38011 | Fr.1,900.55 |
| Unit Price without VAT: | Fr.1.25000 |
|---|---|
| Unit Price with VAT: | Fr.1.35125 |

