
EMVY160ARA222MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVY160ARA222MLH0STR-ND - Tape & Reel (TR) 565-EMVY160ARA222MLH0SCT-ND - Cut Tape (CT) 565-EMVY160ARA222MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY160ARA222MLH0S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 945 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 |
| 10 | Fr.0.97900 | Fr.9.79 |
| 50 | Fr.0.76240 | Fr.38.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | Fr.0.64703 | Fr.113.23 |
| 350 | Fr.0.59794 | Fr.209.28 |
| 525 | Fr.0.57318 | Fr.300.92 |
| 875 | Fr.0.54554 | Fr.477.35 |
| 1,225 | Fr.0.52930 | Fr.648.39 |
| 1,750 | Fr.0.51361 | Fr.898.82 |
| 2,100 | Fr.0.50615 | Fr.1,062.91 |
| 4,200 | Fr.0.48089 | Fr.2,019.74 |
| 4,375 | Fr.0.47955 | Fr.2,098.03 |
| Unit Price without VAT: | Fr.1.50000 |
|---|---|
| Unit Price with VAT: | Fr.1.62150 |

