New Product
EMZJ100ARA151MF61G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ500ARA471MKG5S

DigiKey Part Number
565-EMZJ500ARA471MKG5STR-ND - Tape & Reel (TR)
565-EMZJ500ARA471MKG5SCT-ND - Cut Tape (CT)
565-EMZJ500ARA471MKG5SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ500ARA471MKG5S
Description
CAP ALUM 470UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 92mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
92mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
1.12 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.642" (16.30mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.09000Fr.1.09
10Fr.0.70200Fr.7.02
50Fr.0.53920Fr.26.96
100Fr.0.48780Fr.48.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.0.44500Fr.89.00
400Fr.0.40940Fr.163.76
600Fr.0.39143Fr.234.86
1,000Fr.0.37140Fr.371.40
1,400Fr.0.35962Fr.503.47
2,000Fr.0.34824Fr.696.48
2,400Fr.0.34283Fr.822.79
4,800Fr.0.32451Fr.1,557.65
5,000Fr.0.32353Fr.1,617.65
Manufacturers Standard Package
Unit Price without VAT:Fr.1.09000
Unit Price with VAT:Fr.1.17829