
ESMG500ETD471MJ20S | |
|---|---|
DigiKey Part Number | 565-ESMG500ETD471MJ20SCT-ND - Cut Tape (CT) 565-ESMG500ETD471MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESMG500ETD471MJ20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 755 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1325 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.45300 | Fr.4.53 |
| 50 | Fr.0.34200 | Fr.17.10 |
| 100 | Fr.0.30700 | Fr.30.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.22219 | Fr.177.75 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |

