ESMG6R3ELL471MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1,274
Unit Price: Fr.0.32000
Datasheet

Direct


Rubycon
In Stock: 21
Unit Price: Fr.0.32000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.22000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.32000
Datasheet

Upgrade


Rubycon
In Stock: 755
Unit Price: Fr.0.30000
Datasheet

Upgrade


Rubycon
In Stock: 40,113
Unit Price: Fr.0.22000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.0.06966
Datasheet

Upgrade


Rubycon
In Stock: 5,107
Unit Price: Fr.0.27000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.0.30000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 31,470
Unit Price: Fr.0.28000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 29,474
Unit Price: Fr.0.35000
Datasheet

Upgrade


Rubycon
In Stock: 939
Unit Price: Fr.0.32000
Datasheet

Upgrade


Rubycon
In Stock: 7,411
Unit Price: Fr.0.22000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.0.24000
Datasheet
SMG6 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG6R3ELL471MF11D

DigiKey Part Number
565-ESMG6R3ELL471MF11D-ND
Manufacturer
Manufacturer Product Number
ESMG6R3ELL471MF11D
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes