
ESMQ161VSN392MA50S | |
|---|---|
DigiKey Part Number | 565-2729-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ161VSN392MA50S |
Description | CAP ALUM 3900UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ161VSN392MA50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6 A @ 120 Hz | |
Ripple Current @ High Frequency | 9 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.78000 | Fr.15.78 |
| 10 | Fr.11.74100 | Fr.117.41 |
| 50 | Fr.10.07880 | Fr.503.94 |
| 200 | Fr.9.12190 | Fr.1,824.38 |
| 600 | Fr.8.58002 | Fr.5,148.01 |
| Unit Price without VAT: | Fr.15.78000 |
|---|---|
| Unit Price with VAT: | Fr.17.05818 |

