
HHXA350ARA271MJA0G | |
|---|---|
DigiKey Part Number | 565-4162-2-ND - Tape & Reel (TR) 565-4162-1-ND - Cut Tape (CT) 565-4162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA350ARA271MJA0G |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350ARA271MJA0G | Chemi-Con | 6,361 | 565-HHXC350ARA271MJA0GCT-ND | Fr.1.15000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.01000 | Fr.2.01 |
| 10 | Fr.1.32900 | Fr.13.29 |
| 50 | Fr.1.04720 | Fr.52.36 |
| 100 | Fr.0.95820 | Fr.95.82 |
| Unit Price without VAT: | Fr.2.01000 |
|---|---|
| Unit Price with VAT: | Fr.2.17281 |

