330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC350GRA331MJC5G

DigiKey Part Number
565-HHXC350GRA331MJC5GTR-ND - Tape & Reel (TR)
565-HHXC350GRA331MJC5GCT-ND - Cut Tape (CT)
565-HHXC350GRA331MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC350GRA331MJC5G
Description
CAP ALUMHYB 330UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
312 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Capacitance
330 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
17mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.27000Fr.1.27
10Fr.0.82100Fr.8.21
50Fr.0.63480Fr.31.74
100Fr.0.57570Fr.57.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.48583Fr.194.33
800Fr.0.45189Fr.361.51
1,200Fr.0.43477Fr.521.72
2,000Fr.0.41568Fr.831.36
2,800Fr.0.40446Fr.1,132.49
4,000Fr.0.39362Fr.1,574.48
Manufacturers Standard Package
Unit Price without VAT:Fr.1.27000
Unit Price with VAT:Fr.1.37287