
HHXD160GRA181MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD160GRA181MF80GTR-ND - Tape & Reel (TR) 565-HHXD160GRA181MF80GCT-ND - Cut Tape (CT) 565-HHXD160GRA181MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160GRA181MF80G |
Description | CAP ALUMHYB 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Capacitance 180 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.49300 | Fr.4.93 |
| 50 | Fr.0.37340 | Fr.18.67 |
| 100 | Fr.0.33570 | Fr.33.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.25287 | Fr.227.58 |
| 1,800 | Fr.0.23531 | Fr.423.56 |
| 2,700 | Fr.0.22644 | Fr.611.39 |
| 4,500 | Fr.0.21656 | Fr.974.52 |
| 6,300 | Fr.0.21076 | Fr.1,327.79 |
| 9,000 | Fr.0.20515 | Fr.1,846.35 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |


