
HHXD350GRA470MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD350GRA470MF80GTR-ND - Tape & Reel (TR) 565-HHXD350GRA470MF80GCT-ND - Cut Tape (CT) 565-HHXD350GRA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350GRA470MF80G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.48000 | Fr.4.80 |
| 50 | Fr.0.36360 | Fr.18.18 |
| 100 | Fr.0.32680 | Fr.32.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.24597 | Fr.221.37 |
| 1,800 | Fr.0.22882 | Fr.411.88 |
| 2,700 | Fr.0.22017 | Fr.594.46 |
| 4,500 | Fr.0.21052 | Fr.947.34 |
| 6,300 | Fr.0.20485 | Fr.1,290.56 |
| 9,000 | Fr.0.19938 | Fr.1,794.42 |
| 10,800 | Fr.0.19677 | Fr.2,125.12 |
| 21,600 | Fr.0.18796 | Fr.4,059.94 |
| 22,500 | Fr.0.18749 | Fr.4,218.52 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

