
RFSA2033TR7 | |
---|---|
DigiKey Part Number | 2312-RFSA2033TR7TR-ND - Tape & Reel (TR) 2312-RFSA2033TR7CT-ND - Cut Tape (CT) 2312-RFSA2033TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFSA2033TR7 |
Description | 50-6000MHZ VOLTAGE VARIABLE ATTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 25dB 50 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 25dB | |
Frequency Range | 50 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.79000 | Fr.4.79 |
25 | Fr.3.92000 | Fr.98.00 |
100 | Fr.3.29600 | Fr.329.60 |
250 | Fr.2.81600 | Fr.704.00 |
500 | Fr.2.44802 | Fr.1,224.01 |
1,000 | Fr.2.15201 | Fr.2,152.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.2.05600 | Fr.5,140.00 |
Unit Price without VAT: | Fr.4.79000 |
---|---|
Unit Price with VAT: | Fr.5.17799 |