
HHXK160GRA561MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXK160GRA561MHA0GTR-ND - Tape & Reel (TR) 565-HHXK160GRA561MHA0GCT-ND - Cut Tape (CT) 565-HHXK160GRA561MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK160GRA561MHA0G |
Description | CAP ALUM POLY HYB 560UF 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.03000 | Fr.1.03 |
| 10 | Fr.0.66200 | Fr.6.62 |
| 50 | Fr.0.50740 | Fr.25.37 |
| 100 | Fr.0.45860 | Fr.45.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.37442 | Fr.187.21 |
| 1,000 | Fr.0.34792 | Fr.347.92 |
| 1,500 | Fr.0.33455 | Fr.501.83 |
| 2,500 | Fr.0.31963 | Fr.799.08 |
| 3,500 | Fr.0.31087 | Fr.1,088.04 |
| 5,000 | Fr.0.30240 | Fr.1,512.00 |
| 6,000 | Fr.0.29838 | Fr.1,790.28 |
| 12,000 | Fr.0.28475 | Fr.3,417.00 |
| 12,500 | Fr.0.28403 | Fr.3,550.38 |
| Unit Price without VAT: | Fr.1.03000 |
|---|---|
| Unit Price with VAT: | Fr.1.11343 |


