
EMZJ500ARA471MKG5S | |
---|---|
DigiKey Part Number | 565-EMZJ500ARA471MKG5STR-ND - Tape & Reel (TR) 565-EMZJ500ARA471MKG5SCT-ND - Cut Tape (CT) 565-EMZJ500ARA471MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ500ARA471MKG5S |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 92mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 92mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.12 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.09000 | Fr.1.09 |
10 | Fr.0.70200 | Fr.7.02 |
50 | Fr.0.53920 | Fr.26.96 |
100 | Fr.0.48780 | Fr.48.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | Fr.0.44500 | Fr.89.00 |
400 | Fr.0.40940 | Fr.163.76 |
600 | Fr.0.39143 | Fr.234.86 |
1,000 | Fr.0.37140 | Fr.371.40 |
1,400 | Fr.0.35962 | Fr.503.47 |
2,000 | Fr.0.34824 | Fr.696.48 |
2,400 | Fr.0.34283 | Fr.822.79 |
4,800 | Fr.0.32451 | Fr.1,557.65 |
5,000 | Fr.0.32353 | Fr.1,617.65 |
Unit Price without VAT: | Fr.1.09000 |
---|---|
Unit Price with VAT: | Fr.1.17829 |