0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS500B474K31N0T00

DigiKey Part Number
565-KTS500B474K31N0T00TR-ND - Tape & Reel (TR)
565-KTS500B474K31N0T00CT-ND - Cut Tape (CT)
565-KTS500B474K31N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS500B474K31N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS500B474K31N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.61000Fr.1.61
10Fr.1.08900Fr.10.89
50Fr.0.88020Fr.44.01
100Fr.0.81580Fr.81.58
500Fr.0.70700Fr.353.50
1,000Fr.0.67331Fr.673.31
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.63167Fr.1,895.01
6,000Fr.0.61128Fr.3,667.68
9,000Fr.0.60106Fr.5,409.54
Manufacturers Standard Package
Unit Price without VAT:Fr.1.61000
Unit Price with VAT:Fr.1.74041