


TND10SV560KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV560KTBAAAA0TR-ND - Tape & Reel (TR) 565-TND10SV560KTBAAAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND10SV560KTBAAAA0 |
Description | VARISTOR 56V 500A DISC 10MM |
Customer Reference | |
Detailed Description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 500 A |
Manufacturer Chemi-Con | Energy 6.7J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 6000 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 42 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 50 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 56 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 62 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.27200 | Fr.2.72 |
| 25 | Fr.0.24280 | Fr.6.07 |
| 100 | Fr.0.21080 | Fr.21.08 |
| 250 | Fr.0.19560 | Fr.48.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.18160 | Fr.145.28 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

