
CED1E470MCB6358 | |
|---|---|
DigiKey Part Number | 4191-CED1E470MCB6358TR-ND - Tape & Reel (TR) 4191-CED1E470MCB6358CT-ND - Cut Tape (CT) 4191-CED1E470MCB6358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1E470MCB6358 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.19900 | Fr.1.99 |
| 50 | Fr.0.14640 | Fr.7.32 |
| 100 | Fr.0.12950 | Fr.12.95 |
| 500 | Fr.0.10046 | Fr.50.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.09128 | Fr.91.28 |
| 2,000 | Fr.0.08364 | Fr.167.28 |
| 3,000 | Fr.0.07978 | Fr.239.34 |
| 5,000 | Fr.0.07548 | Fr.377.40 |
| 7,000 | Fr.0.07295 | Fr.510.65 |
| 10,000 | Fr.0.07050 | Fr.705.00 |
| 12,000 | Fr.0.06934 | Fr.832.08 |
| 24,000 | Fr.0.06540 | Fr.1,569.60 |
| 25,000 | Fr.0.06519 | Fr.1,629.75 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

