
PF2W4R7MP51016R | |
|---|---|
DigiKey Part Number | 4191-PF2W4R7MP51016RCT-ND - Cut Tape (CT) 4191-PF2W4R7MP51016RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF2W4R7MP51016R |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 84 mA @ 100 kHz |
Part Status Active | Impedance 29 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH475M450AH2AA | KEMET | 4,020 | 399-6585-ND | Fr.0.55000 | Parametric Equivalent |
| REA10164R7M450K | KYOCERA AVX | 261 | 478-REA10164R7M450KCT-ND | Fr.0.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21500 | Fr.2.15 |
| 50 | Fr.0.15840 | Fr.7.92 |
| 100 | Fr.0.14030 | Fr.14.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.10228 | Fr.81.82 |
| 1,600 | Fr.0.09358 | Fr.149.73 |
| 2,400 | Fr.0.08918 | Fr.214.03 |
| 4,000 | Fr.0.08428 | Fr.337.12 |
| 5,600 | Fr.0.08140 | Fr.455.84 |
| 8,000 | Fr.0.07862 | Fr.628.96 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

