
PV2H330MNN1820E | |
|---|---|
DigiKey Part Number | 4191-PV2H330MNN1820E-ND |
Manufacturer | |
Manufacturer Product Number | PV2H330MNN1820E |
Description | CAP ALUM 33UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 9.1Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Impedance 3.3 Ohms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 9.1Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.54000 | Fr.1.54 |
| 10 | Fr.1.00600 | Fr.10.06 |
| 50 | Fr.0.78420 | Fr.39.21 |
| 150 | Fr.0.67840 | Fr.101.76 |
| 600 | Fr.0.58235 | Fr.349.41 |
| 1,050 | Fr.0.55261 | Fr.580.24 |
| 2,550 | Fr.0.51367 | Fr.1,309.86 |
| 5,100 | Fr.0.48910 | Fr.2,494.41 |
| Unit Price without VAT: | Fr.1.54000 |
|---|---|
| Unit Price with VAT: | Fr.1.66474 |

