
RF1V391MP30820E | |
|---|---|
DigiKey Part Number | 4191-RF1V391MP30820ECT-ND - Cut Tape (CT) 4191-RF1V391MP30820ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1V391MP30820E |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 29 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22800 | Fr.2.28 |
| 50 | Fr.0.16880 | Fr.8.44 |
| 100 | Fr.0.14960 | Fr.14.96 |
| 500 | Fr.0.11664 | Fr.58.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10625 | Fr.106.25 |
| 2,000 | Fr.0.09759 | Fr.195.18 |
| 3,000 | Fr.0.09322 | Fr.279.66 |
| 5,000 | Fr.0.08834 | Fr.441.70 |
| 7,000 | Fr.0.08547 | Fr.598.29 |
| 10,000 | Fr.0.08270 | Fr.827.00 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

