Image for DR100D254P04F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR100D254P04F

DigiKey Part Number
DR100D254P04F-ND
Manufacturer
Manufacturer Product Number
DR100D254P04F
Description
DUAL ROW 1.00MM PITCH 4-PIN FEMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector to DIP 1mm Header 4 0.039" (1.00mm) FR4 Epoxy Glass
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
Chip Quik Inc.
Pitch
0.039" (1.00mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.700" L x 0.200" W (17.78mm x 5.08mm)
Proto Board Type
Connector to DIP
Base Product Number
Package Accepted
1mm Header
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.90000Fr.4.90
Manufacturers Standard Package
Unit Price without VAT:Fr.4.90000
Unit Price with VAT:Fr.5.29690