SMD to DIP MSOP, uMAX, uSOP 10 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0027C

DigiKey Part Number
315-PA0027C-ND
Manufacturer
Manufacturer Product Number
PA0027C
Description
UMAX-10/USOP-10/MSOP-10 TO DIP-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP MSOP, uMAX, uSOP 10 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
Chip Quik Inc.
Pitch
0.020" (0.50mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.500" L x 0.400" W (12.70mm x 10.16mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
MSOP, uMAX, uSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.52000Fr.5.52
Manufacturers Standard Package
Unit Price without VAT:Fr.5.52000
Unit Price with VAT:Fr.5.96712