
SMDC-23G | |
|---|---|
DigiKey Part Number | 315-SMDC-23G-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-23G |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange |
Datasheet | Datasheet |
Category | Gauge 23 |
Manufacturer Chip Quik Inc. | Outer Diameter 0.025" (0.64mm) |
Packaging Bulk | Inner Diameter 0.013" (0.33mm) |
Part Status Active | Color Orange |
Type Dispenser Needle, Tip | Number of Pieces 100 |
Tip Type Conical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.31000 | Fr.20.31 |
| 5 | Fr.18.42600 | Fr.92.13 |
| 10 | Fr.17.67200 | Fr.176.72 |
| 25 | Fr.16.72160 | Fr.418.04 |
| 50 | Fr.16.03680 | Fr.801.84 |
| 100 | Fr.15.38010 | Fr.1,538.01 |
| 500 | Fr.13.95722 | Fr.6,978.61 |
| Unit Price without VAT: | Fr.20.31000 |
|---|---|
| Unit Price with VAT: | Fr.21.95511 |

