
SMDFP-1B30 | |
|---|---|
DigiKey Part Number | SMDFP-1B30-ND |
Manufacturer | |
Manufacturer Product Number | SMDFP-1B30 |
Description | MICROGRIPPER GREEN |
Customer Reference | |
Detailed Description | Green Micro Features Lever Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.031 ~ 0.020" (0.80 ~ 0.50mm) | |
Features | Lever Style | |
Length | 2.480" (63.00mm) | |
Length - Barrel | 1.378" (35.00mm) | |
Temperature Range | 32°F ~ 158°F (0°C ~ 70°C) | |
Termination | - | |
Color | Green | |
Quantity | 1 Piece | |
For Use With/Related Products | Logic Analyzer, Oscillioscope | |
Base Product Number |

