
SMDFP-2BL-2 | |
|---|---|
DigiKey Part Number | SMDFP-2BL-2-ND |
Manufacturer | |
Manufacturer Product Number | SMDFP-2BL-2 |
Description | MICROGRIPPER GREEN/YLW PIN 2PC |
Customer Reference | |
Detailed Description | Green, Yellow Micro Pin Features Lever Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.049 ~ 0.012" (1.25 ~ 0.30mm) | |
Features | Lever Style | |
Length | 1.457" (37.00mm) | |
Length - Barrel | 0.551" (14.00mm) | |
Temperature Range | 32°F ~ 158°F (0°C ~ 70°C) | |
Termination | Pin | |
Color | Green, Yellow | |
Quantity | 2 Pieces | |
For Use With/Related Products | - | |
Base Product Number |

