
TS991SNL35T4 | |
|---|---|
DigiKey Part Number | 315-TS991SNL35T4-ND |
Manufacturer | |
Manufacturer Product Number | TS991SNL35T4 |
Description | THERMALLY STABLE SOLDER PASTE NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 1.23 oz (34.869g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423°F (217°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | - | |
Form | Syringe, 1.23 oz (34.869g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.34.11000 | Fr.34.11 |
| 5 | Fr.29.39600 | Fr.146.98 |
| 10 | Fr.27.57100 | Fr.275.71 |
| 25 | Fr.25.32720 | Fr.633.18 |
| 50 | Fr.23.74840 | Fr.1,187.42 |
| 100 | Fr.22.26420 | Fr.2,226.42 |
| Unit Price without VAT: | Fr.34.11000 |
|---|---|
| Unit Price with VAT: | Fr.36.87291 |


