482W101-28-CA-006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cicoil
In Stock: 0
Unit Price: Fr.3.03740
Datasheet

Similar


Cicoil
In Stock: 97
Unit Price: Fr.5.85000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

482W101-28-CA-006

DigiKey Part Number
CI1083-ND
Manufacturer
Manufacturer Product Number
482W101-28-CA-006
Description
IDC RIBBON CABLE ASSEMBLY 6' 28C
Customer Reference
Detailed Description
28 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
28
Number of Rows
1
Pitch - Connector
0.025" (0.64mm)
Pitch - Cable
0.025" (0.64mm)
Length
6.00' (1.83m)
Features
Friction Lock
Color
Clear, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes