



131-6701-341 | |
|---|---|
DigiKey Part Number | J10161-ND |
Manufacturer | |
Manufacturer Product Number | 131-6701-341 |
Description | CONN SMC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-6701-341 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1110-1511-000 | Radiall USA, Inc. | 213 | 2201-1110-1511-000-ND | Fr.28.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.55000 | Fr.7.55 |
| 10 | Fr.6.41700 | Fr.64.17 |
| 25 | Fr.6.01440 | Fr.150.36 |
| 50 | Fr.5.72720 | Fr.286.36 |
| 100 | Fr.5.45390 | Fr.545.39 |
| 250 | Fr.5.11256 | Fr.1,278.14 |
| 500 | Fr.4.86872 | Fr.2,434.36 |
| 1,000 | Fr.4.63658 | Fr.4,636.58 |
| Unit Price without VAT: | Fr.7.55000 |
|---|---|
| Unit Price with VAT: | Fr.8.16155 |

