
133-3701-406 | |
|---|---|
DigiKey Part Number | J546-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-406 |
Description | CONN MCX JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.33000 | Fr.8.33 |
| 10 | Fr.7.07400 | Fr.70.74 |
| 25 | Fr.6.63040 | Fr.165.76 |
| 50 | Fr.6.31400 | Fr.315.70 |
| 100 | Fr.6.01260 | Fr.601.26 |
| 250 | Fr.5.63632 | Fr.1,409.08 |
| 500 | Fr.5.36754 | Fr.2,683.77 |
| 1,000 | Fr.5.11164 | Fr.5,111.64 |
| Unit Price without VAT: | Fr.8.33000 |
|---|---|
| Unit Price with VAT: | Fr.9.00473 |



