133-3801-206 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: Fr.15.69156
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.42205
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.35.18000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: Fr.38.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.37.31000
Datasheet
MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-3801-206

DigiKey Part Number
133-3801-206-ND
Manufacturer
Manufacturer Product Number
133-3801-206
Description
CONN MCX PLUG STR 50 OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
133-3801-206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
133-3801-216Cinch Connectivity Solutions Johnson0133-3801-216-NDFr.15.69156Parametric Equivalent
0734152450Molex0900-0734152450-NDFr.2.42205Parametric Equivalent
FMCN44272Fairview Microwave05328-FMCN44272-NDFr.35.18000Parametric Equivalent
PE4559Pasternack06099-PE4559-NDFr.38.58000Parametric Equivalent
RFPCB-MCX-MS-6G-117L-com05073-RFPCB-MCX-MS-6G-117-NDFr.37.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.3.19910Fr.319.91
Unit Price without VAT:Fr.3.19910
Unit Price with VAT:Fr.3.45823