Image for 133-3801-841 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-3801-841

DigiKey Part Number
133-3801-841-ND
Manufacturer
Manufacturer Product Number
133-3801-841
Description
CONN MCX PLUG STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Board Edge, End Launch
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
250Fr.4.41476Fr.1,103.69
Unit Price without VAT:Fr.4.41476
Unit Price with VAT:Fr.4.77236