
133-9701-204 | |
|---|---|
DigiKey Part Number | 133-9701-204-ND |
Manufacturer | |
Manufacturer Product Number | 133-9701-204 |
Description | CONN MCX JACK STR 50OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Copper Alloy |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.11.36080 | Fr.2,840.20 |
| Unit Price without VAT: | Fr.11.36080 |
|---|---|
| Unit Price with VAT: | Fr.12.28102 |

