142-0302-406 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: Fr.6.78876
Datasheet
142-0302-406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0302-406

142-0302-406

DigiKey Part Number
J10595-ND
Manufacturer
Manufacturer Product Number
142-0302-406
Description
SMA JACK ASSEMBLY, STRAIGHT CABL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-178, 196
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
8 pcs - 1 Connector, 1 Contact, 1 Coupling Nut, 1 Insulator, 1 Nut, 1 Sleeve, 1 Stem, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.19.25000Fr.19.25
10Fr.16.36000Fr.163.60
25Fr.15.33600Fr.383.40
50Fr.14.60420Fr.730.21
100Fr.13.90740Fr.1,390.74
250Fr.13.03768Fr.3,259.42
500Fr.12.41624Fr.6,208.12
Manufacturers Standard Package
Unit Price without VAT:Fr.19.25000
Unit Price with VAT:Fr.20.80925