Cable Assembly Coaxial SMA to SMA RG-178 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-178 9.843" (250.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0025-MM250

DigiKey Part Number
J10267-ND
Manufacturer
Manufacturer Product Number
415-0025-MM250
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
9.843" (250.00mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.14.19000Fr.14.19
10Fr.12.05500Fr.120.55
25Fr.11.30000Fr.282.50
50Fr.10.76060Fr.538.03
100Fr.10.24720Fr.1,024.72
250Fr.9.60624Fr.2,401.56
500Fr.9.14824Fr.4,574.12
Manufacturers Standard Package
Unit Price without VAT:Fr.14.19000
Unit Price with VAT:Fr.15.33939