
415-0530-MM250 | |
|---|---|
DigiKey Part Number | 24-415-0530-MM250-ND |
Manufacturer | |
Manufacturer Product Number | 415-0530-MM250 |
Description | COAX CBL SMPM TO SMPM 9.8" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Semi-Rigid Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMPM Plug |
Manufacturer Cinch Connectivity Solutions Johnson | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 9.843" (250.00mm) |
Style SMPM to SMPM | Cable Type 0.047" Semi-Rigid Cable |
1st Connector SMPM Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.46.68000 | Fr.46.68 |
| 10 | Fr.39.67600 | Fr.396.76 |
| 25 | Fr.37.19360 | Fr.929.84 |
| 50 | Fr.35.41980 | Fr.1,770.99 |
| 100 | Fr.33.73120 | Fr.3,373.12 |
| Unit Price without VAT: | Fr.46.68000 |
|---|---|
| Unit Price with VAT: | Fr.50.46108 |

