
415-0531-012 | |
|---|---|
DigiKey Part Number | 24-415-0531-012-ND |
Manufacturer | |
Manufacturer Product Number | 415-0531-012 |
Description | COAX CBL SMPM TO SMPM 12" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Semi-Rigid Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMPM Jack, Right Angle |
Manufacturer Cinch Connectivity Solutions Johnson | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style SMPM to SMPM | Cable Type 0.047" Semi-Rigid Cable |
1st Connector SMPM Jack | Frequency - Max 18 GHz |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.48.77000 | Fr.48.77 |
| 10 | Fr.41.44800 | Fr.414.48 |
| 25 | Fr.38.85440 | Fr.971.36 |
| 50 | Fr.37.00160 | Fr.1,850.08 |
| 100 | Fr.35.23750 | Fr.3,523.75 |
| Unit Price without VAT: | Fr.48.77000 |
|---|---|
| Unit Price with VAT: | Fr.52.72037 |

