
| PLR75C-224 | |
|---|---|
| DigiKey Part Number | PLR75C-224-ND | 
| Manufacturer | |
| Manufacturer Product Number | PLR75C-224 | 
| Description | CONN TRB PLUG R/A CRIMP | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line), Right Angle Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pin (Concentric) | |
| Contact Termination | Crimp | |
| Shield Termination | Crimp | |
| Impedance | Non-Constant | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Mounting Feature | - | |
| Cable Group | TWCP-124-3 | |
| Fastening Type | Bayonet Lock | |
| Frequency - Max | 500 MHz | |
| Number of Ports | 1 | |
| Features | Three Lug | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | 3 pcs - 1 Connector, 1 Heat Shrink, 1 Strain Relief | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Center Contact Plating | Gold | |
| Dielectric Material | - | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 400 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | Fr.121.33700 | Fr.1,213.37 | 
| Unit Price without VAT: | Fr.121.33700 | 
|---|---|
| Unit Price with VAT: | Fr.131.16530 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland