TET-1553-1-1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TET-1553-1-1K

DigiKey Part Number
1097-TET-1553-1-1K-ND
Manufacturer
Manufacturer Product Number
TET-1553-1-1K
Description
MIL-STD-1553B TERMINATOR, 1000 O
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin TRB 1 kOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bag
Part Status
Active
Connector Style
TRB
Connector Type
Plug, Male Pin
Frequency - Max
1 MHz
Impedance
1 kOhms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
Chain
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.93.66000Fr.93.66
10Fr.88.32000Fr.883.20
Manufacturers Standard Package
Unit Price without VAT:Fr.93.66000
Unit Price with VAT:Fr.101.24646