
TET-1553-1-3K | |
|---|---|
DigiKey Part Number | 1097-TET-1553-1-3K-ND |
Manufacturer | |
Manufacturer Product Number | TET-1553-1-3K |
Description | MIL-STD-1553B TERMINATOR, 3000 O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 3 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TRB | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 MHz | |
Impedance | 3 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.93.66000 | Fr.93.66 |
| 10 | Fr.88.32000 | Fr.883.20 |
| Unit Price without VAT: | Fr.93.66000 |
|---|---|
| Unit Price with VAT: | Fr.101.24646 |

