
TET-1553-2-2K | |
|---|---|
DigiKey Part Number | 1097-TET-1553-2-2K-ND |
Manufacturer | |
Manufacturer Product Number | TET-1553-2-2K |
Description | MIL-STD-1553B TERMINATOR, 2000 O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 2 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | TET-1553-2-2K Models |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Finish Nickel |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style TRB | Features Chain |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 1 MHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 2 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.116.16000 | Fr.116.16 |
| 10 | Fr.108.16100 | Fr.1,081.61 |
| Unit Price without VAT: | Fr.116.16000 |
|---|---|
| Unit Price with VAT: | Fr.125.56896 |

